Hongshang H-2(3X) 24 - 8 Heatshrink Black 24mm 8mm 3:1 Shrink Sold Per Metre

MPN
H-2(3X) 24 - 8
Brand
Hongshang
EAN-13
2050004817140
Order Code
04-4377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hongshang's H-2(3X) 24 - 8 is a black heatshrink tubing with a 3:1 shrinkage ratio, sold per metre. It measures 24 mm in diameter and shrinks down to 8 mm without adhesive. This heatshrink is typically used for insulating and protecting cables and wires in electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot