Hongshang H-2(3X) 6 - 2 Heatshrink 6mm 3:1 Black No Adhesive Sold Per Metre

MPN
H-2(3X) 6 - 2
Brand
Hongshang
EAN-13
2050004817102
Order Code
04-4385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Hongshang H-2(3X) 6 - 2 heatshrink without adhesive is produced by Hongshang and has a shrinkage ratio of 3:1. This black heatshrink tubing measures 6 mm in diameter before shrinking and reduces to 2 mm, making it ideal for insulating and protecting wires. It is typically sold per metre for electrical and mechanical protection applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot