Hongshang H-2(3X) Box 24 - 8 Heatshrink Black 25.4mm 8mm 3:1 3m Non-Adhesive

Hongshang H-2(3X) Box 24 - 8 Heatshrink Black 25.4mm 8mm 3:1 3m Non-Adhesive

MPN
H-2(3X) Box 24 - 8
Brand
Hongshang
EAN-13
2050004816723
Order Code
04-4393
Country of Origin
China
View Full Product Range (16)

Discontinued


Hongshang manufactures the H-2(3X) Box 24 - 8 heatshrink, featuring a 3:1 shrinkage ratio and a diameter reduction from 25.40 mm to 8 mm. This black heatshrink, without adhesive, is ideal for insulating and protecting electrical components across 3 metres. It is commonly used in cable management to provide abrasion resistance and environmental protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.00mm

Trustpilot