Hongshang H-2(3X) Box 6 - 2 Heatshrink Black 6.40mm 3:1 Shrink 7m No Adhesive

MPN
H-2(3X) Box 6 - 2
Brand
Hongshang
EAN-13
2050004812282
Order Code
04-4398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hongshang manufactures the heatshrink tube H-2(3X) Box 6 - 2, which has a shrinkage ratio of 3:1. This black heatshrink has a diameter of 6.40 mm and reduces to 2 mm, covering a length of 7 m. Ideal for insulation and protection of wiring in electrical and automotive applications, it lacks adhesive for easy removal.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot