Hongshang H-2(3X) Box 9 - 3 Heatshrink 3:1 9.5mm Black 5m No Adhesive

MPN
H-2(3X) Box 9 - 3
Brand
Hongshang
EAN-13
2050004812299
Order Code
04-4399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hongshang manufactures the H-2(3X) Box 9 - 3 heat shrink tubing, which is black, without adhesive, and shrinks from 9.50 mm to 3 mm with a 3:1 ratio. This product is 5 meters long and typically used for insulating wires, providing abrasion protection, and bundling cables. The heat shrink is ideal for electrical and electronic applications requiring reliable, flexible insulation.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 5m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot