Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink 4.8-1.6mm 3:1 Black 7m No Adhesive

MPN
H-2(3X) Box 4.80 - 1.60
Brand
Hongshang
EAN-13
2050004815795
Order Code
04-4397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hongshang H-2(3X) Box 4.80 - 1.60 heatshrink is a black, adhesive-free tubing with a shrinkage ratio of 3:1. It has an expanded diameter of 4.80 mm and shrinks down to 1.60 mm, available in a length of 7 metres. This product is typically used for insulating electrical wires, providing environmental protection, and bundling cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(3X) box 4,80 - 1,60
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot