Hongshang H-2(3X) 9 - 3 Heatshrink Black 9mm to 3mm Shrinkage 3:1

MPN
H-2(3X) 9 - 3
Brand
Hongshang
EAN-13
2050004817119
Order Code
04-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Hongshang's H-2(3X) 9 - 3 is a black heatshrink tubing with a shrink ratio of 3:1, reducing from 9 mm to 3 mm. It is sold per metre and contains no adhesive, making it ideal for bundling and protecting cables. This type of heat shrink is typically used in electrical and mechanical systems for insulation and strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot