Hongshang H-2(3X) 18 - 6 Heatshrink 18mm Black 3:1 Shrinkage Bulk Metre

MPN
H-2(3X) 18 - 6
Brand
Hongshang
EAN-13
2050004817133
Order Code
04-4375
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Hongshang heat shrink is a 3:1 shrink ratio tubing that reduces from 18 mm to 6 mm, ideal for electrical insulation and protection. This black, adhesive-free heatshrink is sold per metre, making it suitable for custom-length applications. Typical uses include wire bundling and strain relief in electronic components.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot