Christmas Opening Hours and Delivery Dates here
Hongshang H-2(3X) 39 - 13 Heatshrink Black 39mm 13mm 3:1 Per Metre

Hongshang H-2(3X) 39 - 13 Heatshrink Black 39mm 13mm 3:1 Per Metre

Order Code:

04-4381

Brand: Hongshang MPN: H-2(3X) 39 - 13 EAN-13: 2050004816693

Discontinued


Hongshang manufactures the H-2(3X) 39 - 13 heatshrink, a black heat shrink tubing with a 3:1 shrinkage ratio. It measures 39 mm before shrinking and reduces to 13 mm, suitable for insulating and protecting cables and connections. This adhesive-free heatshrink is sold per metre and is ideal for electrical wiring tasks.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.25mm

Trustpilot