Hongshang H-2(3X) Box 18 - 6 Heatshrink Black 3:1 19.10mm to 6mm 3m Non-Adhesive

MPN
H-2(3X) Box 18 - 6
Brand
Hongshang
EAN-13
2050004815788
Order Code
04-4391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Hongshang, this heatshrink tubing features a 3:1 shrinkage ratio and measures 19.10 mm before shrinking to 6 mm. It's black, 3 metres in length, and does not contain adhesive. Typically used for insulation, protection, and bundling of cables in electrical and industrial applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot