Hongshang H-2(3X) Box 3 - 1 Heatshrink 3:1 Black 3mm to 1mm 10m No Adhesive

MPN
H-2(3X) Box 3 - 1
Brand
Hongshang
EAN-13
2050004815771
Order Code
04-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Hongshang, the H-2(3X) Box 3 - 1 heat shrink features a 3 mm diameter and shrinks to 1 mm, providing a 3:1 shrinkage ratio over a 10 m length. This black heatshrink is supplied without adhesive, making it ideal for insulating or bundling cables and wires in electrical applications. Its robust design makes it suitable for both domestic and commercial uses where secure cable management is required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot