Hongshang H-2(3X) 1.5 - 0.5 Heatshrink 1.50mm-0.50mm 3:1 Black No Adhesive

MPN
H-2(3X) 1.5 - 0.5
Brand
Hongshang
EAN-13
2050004817072
Order Code
04-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

The Hongshang H-2(3X) 1.5 - 0.5 heatshrink features a 3:1 shrinkage ratio and comes without adhesive. This black heat shrink tubing, with dimensions of 1.50 mm to 0.50 mm, is ideal for insulation and protection of wires and components. It is typically used in electrical and electronic applications for enhancing durability and reliability.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.45mm

Reviews

Be the first to submit a review

Trustpilot