Hongshang H-2(3X) 4.80 - 1.60 Heatshrink Black 4.80-1.60mm 3:1 No Adhesive

MPN
H-2(3X) 4.80 - 1.60
Brand
Hongshang
EAN-13
2050004817096
Order Code
04-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.831
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Hongshang H-2(3X) heatshrink is a black tubing with dimensions of 4.80 mm unshrunk, reducing to 1.60 mm with a 3:1 shrinkage ratio, sold per metre. It is manufactured without adhesive, making it ideal for insulation and protection of electrical connections and cables. Typical applications include automotive wiring, electronics, and general cable management.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot