HellermannTyton Heat Shrink Heatshrink w/o adhesive 612811

HellermannTyton produces a range of heatshrink components, available in various colours and sizes, featuring a 3:1 shrink ratio and flame retardant properties.
Description Image Product Buy Pricing (Ex VAT) Colour Length Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Halogen-free Material
HellermannTyton 333-20150 TF31 Heatshrink 3:1 black 1.50mm flame retardant
HellermannTyton 333-20150 TF31 Heatshrink 3:1 black 1.50mm flame retardant
Standard range
Order code: 04-1861
MPN: 333-20150

Despatched within 4 working days - 5 in stock
2+ £2.39
Price per unit Ex VAT
Black Sold Per Metre TF31-1.5/0.5-PO-X-BK 0.50mm 1.50mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30150 TF31 Heatshrink 3:1 1.50mm flame retardant
HellermannTyton 333-30150 TF31 Heatshrink 3:1 1.50mm flame retardant
Standard range
Order code: 04-1862
MPN: 333-30150

Despatched within 4 working days - 112 in stock
2+ £2.21
10+ £2.00
100+ £1.88
Price per unit Ex VAT
Black Sold Per Metre TF31-1.5/0.5-PO-X-BK 0.50mm 1.50mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30152 TF31 Heatshrink red 1.5mm 3:1 sold per metre
HellermannTyton 333-30152 TF31 Heatshrink red 1.5mm 3:1 sold per metre
Order code: 04-1863
MPN: 333-30152
2+ £2.26
Price per unit Ex VAT
Red Sold Per Metre TF31-1.5/0.5-PO-X-RD 0.50mm 1.50mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30305 TF31 Heatshrink green 3:1 3mm 1m flame retardant
HellermannTyton 333-30305 TF31 Heatshrink green 3:1 3mm 1m flame retardant
Standard range
Order code: 04-1866
MPN: 333-30305

Despatched within 4 working days - 294 in stock
2+ £2.50
Price per unit Ex VAT
Green Sold Per Metre TF31-3/1-PO-X-GN 1mm 3mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30604 TF31 Heatshrink yellow 6mm 2mm 3:1 flame retardant
HellermannTyton 333-30604 TF31 Heatshrink yellow 6mm 2mm 3:1 flame retardant
Standard range
Order code: 04-1868
MPN: 333-30604

Despatched within 4 working days - 13 in stock
1+ £3.55
Price per unit Ex VAT
Yellow Sold Per Metre TF31-6/2-PO-X-YE 2mm 6mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30900 TF31 Heatshrink black 9mm flame retardant 3:1
HellermannTyton 333-30900 TF31 Heatshrink black 9mm flame retardant 3:1
Extended range
Order code: 04-1869
MPN: 333-30900

Available to back orderBack order, lead time 3 weeks
1+ £3.75
Price per unit Ex VAT
Black TF31-9/3-PO-X-BK 3mm 9mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-30905 TF31 Heatshrink 9mm green 3:1 flame retardant
HellermannTyton 333-30905 TF31 Heatshrink 9mm green 3:1 flame retardant
Standard range
Order code: 04-1872
MPN: 333-30905

Despatched within 4 working days - 80 in stock
1+ £4.39
Price per unit Ex VAT
Green Sold Per Metre TF31-9/3-PO-X-GN 3mm 9mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31200 TF31 Heatshrink tubing 12mm 3:1 black flame-retardant
HellermannTyton 333-31200 TF31 Heatshrink tubing 12mm 3:1 black flame-retardant
Standard range
Order code: 04-1873
MPN: 333-31200

Despatched within 4 working days - 73 in stock
1+ £4.62
Price per unit Ex VAT
Black Sold Per Metre TF31-12/4-PO-X-BK 4mm 12mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31205 TF31 Heatshrink green 3:1 12mm flame retardant
HellermannTyton 333-31205 TF31 Heatshrink green 3:1 12mm flame retardant
Standard range
Order code: 04-1876
MPN: 333-31205

Despatched within 4 working days - 88 in stock
1+ £5.54
Price per unit Ex VAT
Green Sold Per Metre TF31-12/4-PO-X-GN 4mm 12mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31800 TF31 black Heatshrink 18mm 3:1 thin-walled
HellermannTyton 333-31800 TF31 black Heatshrink 18mm 3:1 thin-walled
Standard range
Order code: 04-1877
MPN: 333-31800

Despatched within 4 working days - 25 in stock
1+ £6.45
Price per unit Ex VAT
Black TF31-18/6-PO-X-BK 6mm 18mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31802 TF31 Heatshrink red 18mm flame retardant 3:1
HellermannTyton 333-31802 TF31 Heatshrink red 18mm flame retardant 3:1
Standard range
Order code: 04-1878
MPN: 333-31802

Despatched within 4 working days - 15 in stock
1+ £6.79
Price per unit Ex VAT
Red Sold Per Metre TF31-18/6-PO-X-RD 6mm 18mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31804 TF31 Heatshrink tubing yellow 18mm sold per metre
HellermannTyton 333-31804 TF31 Heatshrink tubing yellow 18mm sold per metre
Standard range
Order code: 04-1879
MPN: 333-31804

Despatched within 4 working days - 44 in stock
1+ £7.95
Price per unit Ex VAT
Yellow Sold Per Metre TF31-18/6-PO-X-YE 6mm 18mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-31805 TF31 Heatshrink 18mm green flame retardant
HellermannTyton 333-31805 TF31 Heatshrink 18mm green flame retardant
Standard range
Order code: 04-1881
MPN: 333-31805

Despatched within 4 working days - 107 in stock
1+ £7.95
Price per unit Ex VAT
Green Sold Per Metre TF31-18/6-PO-X-GN 6mm 18mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-32402 TF31 Heatshrink 24mm red flexible 3:1 flame retardant
HellermannTyton 333-32402 TF31 Heatshrink 24mm red flexible 3:1 flame retardant
Standard range
Order code: 04-1882
MPN: 333-32402

Despatched within 4 working days - 41 in stock
1+ £10.03
Price per unit Ex VAT
Red TF31-24/8-PO-X-RD 8mm 24mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)
HellermannTyton 333-34000 TF31 Heatshrink 3:1 black 40mm flame retardant
HellermannTyton 333-34000 TF31 Heatshrink 3:1 black 40mm flame retardant
Standard range
Order code: 04-1883
MPN: 333-34000

Despatched within 4 working days - 69 in stock
1+ £16.39
Price per unit Ex VAT
Black Sold Per Metre TF31-40/13-PO-X-BK 13mm 40mm 3:1 Heat Shrink Tubing No Polyolefin (processed, irradiated)

Trustpilot