HellermannTyton 333-31805 TF31 Heatshrink 18mm green flame retardant

Image Representative of Range

HellermannTyton 333-31805 TF31 Heatshrink 18mm green flame retardant

MPN
333-31805
EAN-13
2050006371695
Order Code
04-1881
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

HellermannTyton's heat shrink tubing, model 333-31805, is a green, thin-walled option with a 3:1 shrink ratio. It is flexible, pliable, and ideal for cable insulation in various electrical applications. This heat shrink is sold per metre and lacks adhesive, making it suitable for environments where a tight fit without additional bonding is desired.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-18/6-PO-X-GN
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot