HellermannTyton 333-30152 TF31 Heatshrink red 1.5mm 3:1 sold per metre

Image Representative of Range

HellermannTyton 333-30152 TF31 Heatshrink red 1.5mm 3:1 sold per metre

MPN
333-30152
EAN-13
4031026226477
Order Code
04-1863
Country of Origin
Japan
View Full Product Range (15)

Discontinued


HellermannTyton's heat shrink tubing, part number 333-30152, is a thin-walled, flexible, and coloured option with a 3:1 shrink ratio. It is typically used for cable insulation and protection in electrical applications. This product does not have adhesive and is sold per metre, making it ideal for custom-length requirements.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-1.5/0.5-PO-X-RD
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm

Trustpilot