HellermannTyton 333-32402 TF31 Heatshrink 24mm red flexible 3:1 flame retardant

Image Representative of Range

HellermannTyton 333-32402 TF31 Heatshrink 24mm red flexible 3:1 flame retardant

MPN
333-32402
EAN-13
4031026226958
Order Code
04-1882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

HellermannTyton offers a flexible, thin-walled heat shrink tubing with a 3:1 shrink ratio, identified by the part number 333-32402. This red tubing, measuring 24 mm before shrinking to 8 mm, is ideal for cable insulation and protection owing to its pliable and soft nature. It is commonly used in electrical applications where robust insulation is required without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-24/8-PO-X-RD
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm

Reviews

Be the first to submit a review

Trustpilot