HellermannTyton 333-30905 TF31 Heatshrink 9mm green 3:1 flame retardant

Image Representative of Range

HellermannTyton 333-30905 TF31 Heatshrink 9mm green 3:1 flame retardant

MPN
333-30905
EAN-13
4031026226743
Order Code
04-1872
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The HellermannTyton heat shrink tubing 333-30905 is a flexible, thin-walled, green tube with a shrinkage ratio of 3:1. It is typically used for cable insulation protection and is sold per metre. This heat shrink is suitable for applications requiring non-adhesive, pliable insulation solutions.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-9/3-PO-X-GN
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm

Reviews

Be the first to submit a review

Trustpilot