HellermannTyton 333-31802 TF31 Heatshrink red 18mm flame retardant 3:1

Image Representative of Range

HellermannTyton 333-31802 TF31 Heatshrink red 18mm flame retardant 3:1

MPN
333-31802
EAN-13
2050006371671
Order Code
04-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HellermannTyton heat shrink tubing, model 333-31802, features a 3:1 shrinkage ratio and is flexible, thin-walled, and red in colour. It is ideal for cable insulation and protection, available in lengths sold per metre, and does not contain adhesive. This heat shrink is suitable for applications requiring a neat and durable finish for electrical connections and wire bundling.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-18/6-PO-X-RD
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot