HellermannTyton 333-30604 TF31 Heatshrink yellow 6mm 2mm 3:1 flame retardant

Image Representative of Range

HellermannTyton 333-30604 TF31 Heatshrink yellow 6mm 2mm 3:1 flame retardant

MPN
333-30604
EAN-13
4031026226651
Order Code
04-1868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HellermannTyton manufactures the 333-30604 heat shrink tubing, designed for 3:1 shrinkage, without adhesive, in yellow, and sold per metre. It features a thin, flexible, and pliable wall ideal for cable insulation and protection. This product is typically used for electrical and mechanical applications where a durable, insulating sleeve is necessary.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-6/2-PO-X-YE
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm

Reviews

Be the first to submit a review

Trustpilot