HellermannTyton 333-31205 TF31 Heatshrink green 3:1 12mm flame retardant

Image Representative of Range

HellermannTyton 333-31205 TF31 Heatshrink green 3:1 12mm flame retardant

MPN
333-31205
EAN-13
4031026226828
Order Code
04-1876
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

HellermannTyton manufactures flexible and thin-walled heat shrink tubing, model 333-31205, with a 3:1 shrink ratio and 12 mm to 4 mm size reduction. This green tubing is sold by the metre and designed for cable insulation applications. Typical uses include providing protective insulation and environmental sealing for wires and connectors.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-12/4-PO-X-GN
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot