HellermannTyton 333-20150 TF31 Heatshrink 3:1 black 1.50mm flame retardant

MPN
333-20150
EAN-13
4031026225906
Order Code
04-1861
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

HellermannTyton offers the 333-20150 heat shrink tubing, which is thin-walled and has a 3:1 shrinkage ratio, providing flexible and reliable cable insulation. This black, pliable tubing is sold per metre and supports applications requiring robust electrical insulation. It is ideal for protecting and sealing cable joints and terminations without the use of adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-1.5/0.5-PO-X-BK
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot