HellermannTyton 333-30150 TF31 Heatshrink 3:1 1.50mm flame retardant

Image Representative of Range

HellermannTyton 333-30150 TF31 Heatshrink 3:1 1.50mm flame retardant

MPN
333-30150
EAN-13
4031026226460
Order Code
04-1862
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.00
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

HellermannTyton's 333-30150 heat shrink tubing is thin-walled and flexible, ideal for cable insulation. With a 3:1 shrinkage ratio, it provides snug protection without adhesive. This product is sold per metre, making it perfect for customised electrical and mechanical protection applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-1.5/0.5-PO-X-BK
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot