HellermannTyton 333-34000 TF31 Heatshrink 3:1 black 40mm flame retardant

Image Representative of Range

HellermannTyton 333-34000 TF31 Heatshrink 3:1 black 40mm flame retardant

MPN
333-34000
EAN-13
4031026227023
Order Code
04-1883
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.50 £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

HellermannTyton's heat shrink tubing 333-34000 is a thin-walled, flexible product with a 3:1 shrinkage ratio available in black and sold per metre. It offers excellent pliability and small wall thickness, making it ideal for cable insulation and protection. This product is suitable for applications requiring a secure, tight fit without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-40/13-PO-X-BK
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 40mm

Reviews

Be the first to submit a review

Trustpilot