HellermannTyton 333-31804 TF31 Heatshrink tubing yellow 18mm sold per metre

Image Representative of Range

HellermannTyton 333-31804 TF31 Heatshrink tubing yellow 18mm sold per metre

MPN
333-31804
EAN-13
2050006371701
Order Code
04-1879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

HellermannTyton produces the 333-31804 heat shrink tubing, which is flexible, yellow, and has a 3:1 shrink ratio. This thin-walled tubing is ideal for cable insulation and protection. It is sold per metre and lacks adhesive for easier removal if needed.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-18/6-PO-X-YE
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot