HellermannTyton 333-30305 TF31 Heatshrink green 3:1 3mm 1m flame retardant

Image Representative of Range

HellermannTyton 333-30305 TF31 Heatshrink green 3:1 3mm 1m flame retardant

MPN
333-30305
EAN-13
4031026226583
Order Code
04-1866
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

HellermannTyton manufactures flexible, thin-walled heatshrink tubing with a 3:1 shrink ratio. This green tubing, measuring 3 mm before shrinking and 1 mm after shrinking, is sold per metre. It is typically used for cable insulation and protection without adhesive backing.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-3/1-PO-X-GN
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm

Reviews

Be the first to submit a review

Trustpilot