HellermannTyton 333-31200 TF31 Heatshrink tubing 12mm 3:1 black flame-retardant

Image Representative of Range

HellermannTyton 333-31200 TF31 Heatshrink tubing 12mm 3:1 black flame-retardant

MPN
333-31200
EAN-13
4031026226781
Order Code
04-1873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.48 £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

HellermannTyton's heat shrink tubing, model 333-31200, is a flexible, thin-walled product designed for cable insulation. It offers a 3:1 shrinkage ratio, shrinking from 12 mm to 4 mm, and is sold per metre. Commonly used in electrical and electronic applications, it provides a reliable means of insulating and protecting wires without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-12/4-PO-X-BK
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot