HellermannTyton 333-31800 TF31 black Heatshrink 18mm 3:1 thin-walled

Image Representative of Range

HellermannTyton 333-31800 TF31 black Heatshrink 18mm 3:1 thin-walled

MPN
333-31800
EAN-13
4031026226866
Order Code
04-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.68 £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

HellermannTyton's 333-31800 heat shrink tubing features a 3:1 shrinkage ratio and is black without adhesive. It is thin-walled, flexible, and ideal for cable insulation. This product is typically used for protecting and organising wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-18/6-PO-X-BK
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot