HellermannTyton 333-30900 TF31 Heatshrink black 9mm flame retardant 3:1

Image Representative of Range

HellermannTyton 333-30900 TF31 Heatshrink black 9mm flame retardant 3:1

MPN
333-30900
EAN-13
4031026269498
Order Code
04-1869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HellermannTyton's 333-30900 heat shrink tubing is a thin-walled, flexible solution for cable insulation without adhesive. This black tubing offers a 3:1 shrinkage ratio, ideal for protecting and bundling wires. Typical applications include electrical engineering and automotive industries.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF31-9/3-PO-X-BK
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm

Reviews

Be the first to submit a review

Trustpilot