Harting 21 01 140 5081 Connector M12 Plug Right Angle 4 Pins |
11-9645
|
|
Despatched within 4 working days - 2 in stock
|
10+ £21.96
Price per unit Ex VAT
|
Plug, right angle |
4 |
M12 |
Plug |
4mm |
B |
|
M12 plug, right angle |
0.50mm² |
|
Gold plated |
IP65, IP67 |
|
32V |
|
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21 01 140 5091 M12 Sensor/Actuator Connector 4-Pin Right Angle |
11-9646
|
|
Back order - 11 availableBack-order availability date - 13/11/2026
|
1+ £23.23
Price per unit Ex VAT
|
Socket, right angle |
4 |
M12 |
Socket |
4mm |
B |
|
M12 socket, right angle |
0.50mm² |
|
Gold plated |
IP65, IP67 |
|
32V |
4 |
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21021511305 M8 Plug Sensor/Actuator Connector 3 Pins Straight |
11-9647
|
|
Despatched within 4 working days - 21 in stock
|
1+ £10.23
Price per unit Ex VAT
|
Plug, straight |
3 |
M8 |
Plug |
2.5mm |
|
|
M8 plug, straight |
0.34mm² |
Sensor connector |
Gold plated |
IP67 |
|
32V |
|
M8 |
26 - 22 |
|
Cut & Clip |
Customisable |
Harting 21021511405 M8 Connector Straight Plug 4 Pins 1 Pc |
11-9648
|
|
Despatched within 4 working days - 22 in stock
|
1+ £10.04
Price per unit Ex VAT
|
Plug, straight |
4 |
M8 |
Plug |
2.5mm |
|
|
M8 plug, straight |
0.34mm² |
Sensor connector |
Gold plated |
IP67 |
|
32V |
|
M8 |
26 - 22 |
|
Cut & Clip |
Customisable |
Harting 21 02 151 2305 M8 Sensor/Actuator Connector 3-Pin Socket Straight |
11-9649
|
|
Despatched within 4 working days - 23 in stock
|
1+ £11.36
Price per unit Ex VAT
|
Socket, straight |
3 |
M8 |
Socket |
2.5mm |
|
Multicolour |
M8 plug, straight |
0.34mm² |
Sensor connector |
Gold plated |
IP67 |
|
32V |
|
M8 |
26 - 22 |
|
Cut & Clip |
Customisable |
Harting 21 02 151 2405 M8 Sensor/Actuator Connector 4-Pin Straight Socket |
11-9650
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.30
| 1+ |
£9.30 |
| 10+ |
£8.53 |
| 100+ |
£8.30 |
Price per unit Ex VAT
|
Socket, straight |
4 |
M8 |
Socket |
2.5mm |
|
|
M8 plug, straight |
0.34mm² |
Sensor connector |
Gold plated |
IP67 |
|
32V |
|
M8 |
26 - 22 |
|
Cut & Clip |
Customisable |
Harting 21031111405 Sensor/Actuator Connector M12 Plug 4 Pins Straight |
11-9651
|
|
Despatched within 4 working days - 41 in stock
|
1+ £9.08
Price per unit Ex VAT
|
Plug, straight |
4 |
M12 |
Plug |
2.90mm |
B |
|
M12 plug, straight |
|
|
Gold plated |
IP65, IP67 |
0.34mm² |
32V |
4 |
M12 |
|
0.14mm² |
Cut & Clip |
Customisable |
Harting 21 03 111 2405 Connector M12 Socket Straight 4-Pin Actuator 1pc |
11-9652
|
|
Available to back orderBack order, lead time 10 days
|
1+ £11.14
Price per unit Ex VAT
|
Socket, straight |
4 |
M12 |
Socket |
2.90mm |
B |
|
M12 socket, straight |
|
|
Gold plated |
IP65, IP67 |
0.34mm² |
32V |
4 |
M12 |
|
0.14mm² |
Cut & Clip |
Customisable |
Harting 21 03 212 1305 Sensor Connector M12 Plug Straight 4 Pins |
11-9653
|
|
Back order - 1 availableBack-order availability date - 13/11/2026
|
1+ £21.45
Price per unit Ex VAT
|
Plug, straight |
4 |
M12 |
Plug |
|
A |
|
M12 plug, straight |
0.75mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
4 |
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21032121400 M12 Connector Straight Plug 3-Pin 1 pc(s) |
11-9654
|
|
Available to back orderBack order, lead time 10 days
|
1+ £19.47
Price per unit Ex VAT
|
Plug, straight |
3 |
M12 |
Plug |
|
A |
|
M12 plug, straight |
0.75mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
|
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21032122305 M12 Sensor/Actuator Connector 4-Pin Socket Straight |
11-9655
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £21.46
Price per unit Ex VAT
|
Socket, straight |
4 |
M12 |
Socket |
|
A |
|
M12 socket, straight |
0.75mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
4 |
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21 03 221 2405 M12 Connector 4-Pin Straight Socket 1 pc |
11-9657
|
|
Despatched within 4 working days - 5 in stock
|
1+ £34.55
Price per unit Ex VAT
|
Socket, straight |
4 |
M12 |
Socket |
6mm |
A |
|
M12 socket, straight |
0.34mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
4 |
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21 03 272 1505 M12 Plug Straight Connector 5-Pin 1 pc(s) |
11-9658
|
|
Despatched within 4 working days - 6 in stock
|
1+ £23.79
Price per unit Ex VAT
|
Plug, straight |
5 |
M12 |
Plug |
|
A |
|
M12 plug, straight |
0.50mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
|
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21 03 272 2505 Sensor/Actuator Connector M12 Socket 5 Pins |
11-9659
|
|
Back order - 23 availableBack-order availability date - 13/11/2026
|
1+ £28.68
Price per unit Ex VAT
|
Socket, straight |
5 |
M12 |
Socket |
|
A |
|
M12 socket, straight |
0.75mm² |
Sensor connector |
Gold plated |
IP65, IP67 |
|
50V |
|
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21032812405 M12 Socket Straight Connector 4-Pin Sensor/Actuator |
11-9661
|
|
Available to back orderBack order, lead time 10 days
|
1+ £34.39
Price per unit Ex VAT
|
Socket, straight |
4 |
M12 |
Socket |
|
D |
|
M12 socket, straight |
0.34mm² |
Sensor connector |
|
IP65, IP67 |
|
50V |
4 |
M12 |
|
|
Cut & Clip |
Customisable |
Harting 21032822405 Sensor/Actuator Connector M12 Socket 4 Pins Straight |
11-9662
|
|
Back order - 2 availableBack-order availability date - 13/11/2026
|
1+ £39.01
Price per unit Ex VAT
|
Socket, straight |
4 |
M12 |
Socket |
|
D |
|
M12 socket, straight |
0.34mm² |
Sensor connector |
|
IP65, IP67 |
|
50V |
|
M12 |
|
|
Cut & Clip |
Customisable |