Harting 21032822405 Sensor/Actuator Connector M12 Socket 4 Pins Straight

MPN
21 03 282 2405
Brand
Harting
EAN-13
2050001838056
Order Code
11-9662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

The Harting 21 03 282 2405 is a sensor/actuator connector with an M12 socket, designed for industrial automation systems. It features a straight configuration with four pins, making it suitable for secure and reliable connections in harsh environments. Common applications include use in factory automation and control systems, where robust connectivity is essential.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot