Harting 21032812405 M12 Socket Straight Connector 4-Pin Sensor/Actuator

MPN
21 03 281 2405
Brand
Harting
EAN-13
2050001838032
Order Code
11-9661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting 21 03 281 2405 sensor/actuator connector is a straight M12 socket featuring 4 pins. Designed by Harting, it is part of the HARAX® M12-L series, known for its reliable connectivity in industrial automation. This connector is typically used for linking sensors and actuators, ensuring efficient data transmission and operational control.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot