Harting 21 01 140 5091 M12 Sensor/Actuator Connector 4-Pin Right Angle

MPN
21 01 140 5091
Brand
Harting
EAN-13
2050001837837
Order Code
11-9646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/11/2026

The Harting 21 01 140 5091 is a right angle sensor/actuator connector featuring an M12 socket with 4 pins. Designed for robust performance, it is suitable for industrial automation applications. Ideal for reliable connectivity in harsh environments, it is sold individually.
Type Socket, right angle
Number of Contacts 4
Connector Size M12
Gender Socket
Cable diameter (details) 4mm
Coding B
Connection Cut & Clip
Connection Side A M12 socket, right angle
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot