Harting 21032122305 M12 Sensor/Actuator Connector 4-Pin Socket Straight

MPN
21 03 212 2305
Brand
Harting
EAN-13
2050001837929
Order Code
11-9655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Harting 21 03 212 2305 is a sensor/actuator connector with a straight M12 socket configuration, featuring four pins. Known as the HARAX® M12-L, this connector is designed for robust and reliable performance in industrial applications. It is commonly used for connecting sensors and actuators in automation and control systems.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Coding A
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.75mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot