Harting 21031111405 Sensor/Actuator Connector M12 Plug 4 Pins Straight

MPN
21 03 111 1405
Brand
Harting
EAN-13
2050001837882
Order Code
11-9651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Harting 21 03 111 1405 is a HARAX® M12-L sensor/actuator connector designed as a straight plug with four pins. Manufactured by Harting, it is suitable for connecting sensors and actuators in industrial automation systems. Its robust design ensures reliable performance in demanding environments.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Cable diameter (details) 2.90mm
Coding B
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.34mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12
Wire Gauge (mm²) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot