Harting 21 03 272 1505 M12 Plug Straight Connector 5-Pin 1 pc(s)

MPN
21 03 272 1505
Brand
Harting
EAN-13
2050001838001
Order Code
11-9658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting's HARAX® M12-L sensor/actuator connector, product number 21 03 272 1505, features a straight M12 plug with 5 pins. It is typically used for connecting sensors or actuators in various industrial automation applications. The robust design ensures reliable performance in demanding environments.
Type Plug, straight
Number of Contacts 5
Connector Size M12
Gender Plug
Coding A
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot