Harting 21 02 151 2405 M8 Sensor/Actuator Connector 4-Pin Straight Socket

MPN
21 02 151 2405
Brand
Harting
EAN-13
2050001837875
Order Code
11-9650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.30
10+ £8.53
100+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Harting 21 02 151 2405 is a HARAX® M8-XS sensor/actuator connector featuring a straight M8 socket with four pins. This connector is ideal for robust connections in industrial automation systems and sensor networks. It facilitates secure signal transmission, making it suitable for demanding applications.
Type Socket, straight
Number of Contacts 4
Connector Size M8
Gender Socket
Cable diameter (details) 2.5mm
Connection Cut & Clip
Connection Side A M8 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Seal Type Screw-on
Thread type connection side M8
Wire Gauge (AWG) 26 - 22

Reviews

Be the first to submit a review

Trustpilot