Harting 21 03 111 2405 Connector M12 Socket Straight 4-Pin Actuator 1pc

MPN
21 03 111 2405
Brand
Harting
EAN-13
2050001837899
Order Code
11-9652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the 21 03 111 2405 sensor/actuator connector, featuring an M12 socket with a straight design and four pins. The HARAX® M12-L connector is typically used in industrial automation settings for reliable and secure connections between sensors and actuators. This connector is identified by the number 02050001837899 and is suitable for robust applications where durable connectivity is essential.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Cable diameter (details) 2.90mm
Coding B
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.34mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12
Wire Gauge (mm²) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot