Harting 21032121400 M12 Connector Straight Plug 3-Pin 1 pc(s)

MPN
21 03 212 1400
Brand
Harting
EAN-13
2050001837912
Order Code
11-9654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting 21 03 212 1400 is a sensor/actuator connector featuring a straight M12 plug with 3 pins. Manufactured by Harting, it is part of the HARAX® M12-L series, known for reliable connections in industrial applications. This connector is typically used for establishing robust connections in automation systems.
Type Plug, straight
Number of Contacts 3
Connector Size M12
Gender Plug
Coding A
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.75mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot