Harting 21 01 140 5081 Connector M12 Plug Right Angle 4 Pins

MPN
21 01 140 5081
Brand
Harting
EAN-13
2050001837820
Order Code
11-9645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2 in stock

The Harting 21 01 140 5081 is a sensor/actuator connector designed with an M12 plug and right-angle orientation. It features four pins, making it suitable for efficient electrical connections. Typical applications include industrial automation and machinery connectivity.
Type Plug, right angle
Number of Contacts 4
Connector Size M12
Gender Plug
Cable diameter (details) 4mm
Coding B
Connection Cut & Clip
Connection Side A M12 plug, right angle
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot