Harting 21 03 272 2505 Sensor/Actuator Connector M12 Socket 5 Pins

MPN
21 03 272 2505
Brand
Harting
EAN-13
2050001838018
Order Code
11-9659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/11/2026

The Harting 21 03 272 2505 is an M12 sensor/actuator connector featuring a straight socket design and five pins. Manufactured by Harting, this HARAX® M12-L connector is typically used in industrial automation settings for reliable signal and data transmission. It is known for its durability and ease of installation in sensor and actuator connections.
Type Socket, straight
Number of Contacts 5
Connector Size M12
Gender Socket
Coding A
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.75mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot