Harting 21 03 212 1305 Sensor Connector M12 Plug Straight 4 Pins

MPN
21 03 212 1305
Brand
Harting
EAN-13
2050001837905
Order Code
11-9653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The Harting 21 03 212 1305 sensor/actuator connector is a straight M12 plug with four pins, known for its robust and reliable performance. Manufactured by Harting, this connector is part of the HARAX® M12-L series, designed for secure and efficient data transmission. It is typically used in industrial and automation applications for connecting sensors and actuators.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.75mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot