Harting 21021511305 M8 Plug Sensor/Actuator Connector 3 Pins Straight

MPN
21 02 151 1305
Brand
Harting
EAN-13
2050001837844
Order Code
11-9647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Harting 21 02 151 1305 is a sensor/actuator connector featuring an M8 plug with three pins, designed for reliable and secure connections in automation applications. Manufactured by Harting, it is known for its durability and compatibility in industrial settings. This connector is typically used in applications requiring robust and compact connections for sensors and actuators.
Type Plug, straight
Number of Contacts 3
Connector Size M8
Gender Plug
Cable diameter (details) 2.5mm
Connection Cut & Clip
Connection Side A M8 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Seal Type Screw-on
Thread type connection side M8
Wire Gauge (AWG) 26 - 22

Reviews

Be the first to submit a review

Trustpilot