Harting 21 02 151 2305 M8 Sensor/Actuator Connector 3-Pin Socket Straight

MPN
21 02 151 2305
Brand
Harting
EAN-13
2050001837868
Order Code
11-9649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Harting sensor/actuator connector, model 21 02 151 2305, features a straight M8 socket with 3 pins. Known as the HARAX® M8-XS, this connector is durable and reliable for compact sensor or actuator solutions in industrial automation. Its robust design ensures a secure connection in environments where space is limited and precision is crucial.
Type Socket, straight
Number of Contacts 3
Connector Size M8
Gender Socket
Cable diameter (details) 2.5mm
Colour Multicolour
Connection Cut & Clip
Connection Side A M8 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Seal Type Screw-on
Thread type connection side M8
Wire Gauge (AWG) 26 - 22

Reviews

Be the first to submit a review

Trustpilot