Harting 21021511405 M8 Connector Straight Plug 4 Pins 1 Pc

MPN
21 02 151 1405
Brand
Harting
EAN-13
2050001837851
Order Code
11-9648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Harting 21 02 151 1405 is a sensor/actuator connector M8 plug, designed with four pins for reliable electrical connections. This straight plug is part of the HARAX® M8-XS series, making it suitable for automation and control applications in industrial environments. Harting's robust design ensures durability and consistent performance in demanding settings.
Type Plug, straight
Number of Contacts 4
Connector Size M8
Gender Plug
Cable diameter (details) 2.5mm
Connection Cut & Clip
Connection Side A M8 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Seal Type Screw-on
Thread type connection side M8
Wire Gauge (AWG) 26 - 22

Reviews

Be the first to submit a review

Trustpilot