Harting 21 03 221 2405 M12 Connector 4-Pin Straight Socket 1 pc

MPN
21 03 221 2405
Brand
Harting
EAN-13
2050001837950
Order Code
11-9657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Harting 21 03 221 2405 is a sensor/actuator connector with a straight M12 socket configuration and four pins. This HARAX® M12-L series connector is typically used for reliable and secure connections in industrial automation environments. It ensures robust performance in sensor and actuator applications, enhancing overall system efficiency and connectivity.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Cable diameter (details) 6mm
Coding A
Connection Cut & Clip
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot