Fischer Elektronik 10023214 AKG 105 Aluminium Casing 100mm Ecru Mountable |
03-5236
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.37
| 1+ |
£14.37 |
| 10+ |
£13.19 |
| 100+ |
£12.83 |
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
22mm |
105mm |
Ecru |
European maps |
(L x W x H) 100 x 105 x 22 mm |
AKG 105 22 100 ME |
|
|
Fischer Elektronik 10023218 AKG 105 Treaded Casing Aluminium Anodised Ecru |
03-5237
|
|
|
1+ £15.27
Price per unit Ex VAT
|
Treaded casing |
anodised |
160mm |
22mm |
105mm |
Ecru |
European maps |
(L x W x H) 160 x 105 x 22 mm |
AKG 105 22 160 ME |
|
|
Fischer Elektronik 10023238 AKG 105 Aluminium Casing Anodised Ecru 1pc |
03-5238
|
|
Despatched within 4 working days - 31 in stock
|
1+ £19.40
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
30mm |
105mm |
Ecru |
European maps |
(L x W x H) 100 x 105 x 30 mm |
AKG 105 30 100 ME |
|
|
Fischer Elektronik 10023242 AKG Aluminium Casing Ecru Wall/Ceiling Mount |
03-5239
|
|
Despatched within 4 working days - 25 in stock
|
1+ £22.28
| 1+ |
£22.28 |
| 10+ |
£20.66 |
| 100+ |
£20.18 |
Price per unit Ex VAT
|
Treaded casing |
anodised |
160mm |
30mm |
105mm |
Ecru |
European maps |
(L x W x H) 160 x 105 x 30 mm |
AKG 105 30 160 ME |
|
|
Fischer Elektronik 10023359 AKG5516100ME Aluminium Threaded Casing Ecru |
03-5240
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.97
Price per unit Ex VAT
|
Threaded Casing |
anodised |
100mm |
16mm |
55mm |
Ecru |
D-Sub |
(L x W x H) 100 x 55 x 16 mm |
AKG 55 16 100 ME |
|
|
Fischer Elektronik 10023361 AKG551650ME Aluminium Anodised Ecru Treaded Casing |
03-5241
|
|
|
1+ £8.72
Price per unit Ex VAT
|
Treaded casing |
anodised |
50mm |
16mm |
55mm |
Ecru |
D-Sub |
(L x W x H) 50 x 55 x 16 mm |
AKG 55 16 50 ME |
|
|
Fischer Elektronik 10023380 AKG Casing Aluminium Anodised Ecru 1pc |
03-5242
|
|
|
1+ £12.14
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
24mm |
55mm |
Ecru |
D-Sub |
(L x W x H) 100 x 55 x 24 mm |
AKG 55 24 100 ME |
|
|
Fischer Elektronik 10023383 AKG 55 Aluminium Casing Anodised Ecru Guide Grooves |
03-5243
|
|
|
1+ £11.78
Price per unit Ex VAT
|
Treaded casing |
anodised |
50mm |
24mm |
55mm |
Ecru |
D-Sub |
(L x W x H) 50 x 55 x 24 mm |
AKG 55 24 50 ME |
|
|
Fischer Elektronik 10035341 FR 55 Aluminium Tube Housing Ecru/Yellow |
03-5253
|
|
Back order - 100,000,000 availableBack-order availability date - 15/11/2026
|
1+ £17.99
Price per unit Ex VAT
|
Treaded casing |
Aluminium |
114mm |
33mm |
63.6mm |
Ecru, Yellow |
|
(L x W x H) 114 x 63.6 x 33 mm |
FR 55 25 100 ME |
|
|
Fischer Elektronik 10067983 TUS Tube Casing Aluminium Anodised Ecru |
03-5254
|
|
Despatched within 4 working days - 13 in stock
|
1+ £17.95
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
39mm |
58.9mm |
Ecru |
|
(L x W x H) 100 x 58.9 x 39 mm |
TUS 58 39 100 ME |
|
|
Fischer Elektronik 10067987 TUS Casing Aluminium Anodised Ecru |
03-5255
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.45
Price per unit Ex VAT
|
Treaded casing |
anodised |
120mm |
39mm |
58.9mm |
Ecru |
|
(L x W x H) 120 x 58.9 x 39 mm |
TUS 58 39 120 ME |
|
|
Fischer Elektronik 10068007 TUS Tube Casing Aluminium Anodised Ecru |
03-5256
|
|
|
1+ £26.42
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
39mm |
84.5mm |
Ecru |
|
(L x W x H) 100 x 84.5 x 39 mm |
TUS 84 39 100 ME |
|
|
Fischer Elektronik 10068010 TUS Tube Casing Aluminium Anodised Ecru |
03-5257
|
|
|
1+ £27.69
Price per unit Ex VAT
|
Treaded casing |
anodised |
120mm |
39mm |
84.5mm |
Ecru |
|
(L x W x H) 120 x 84.5 x 39 mm |
TUS 84 39 120 ME |
|
|
Fischer Elektronik 10078570 TON 61 Treaded Aluminium Casing Black |
03-5260
|
|
|
1+ £16.32
Price per unit Ex VAT
|
Treaded casing |
anodised |
100mm |
26mm |
61.3mm |
Black |
|
(L x W x H) 100 x 61.3 x 26 mm |
|
Design bar in turquoise blue |
TON 61 26 100 SA TB |
Fischer Elektronik 10078586 TON 61 26 80 ME TB Casing Aluminium Anodised Ecru |
03-5261
|
|
|
1+ £17.34
Price per unit Ex VAT
|
Treaded casing |
anodised |
80mm |
26mm |
61.3mm |
Ecru |
|
(L x W x H) 80 x 61.3 x 26 mm |
|
Design bar in turquoise blue |
TON 61 26 80 ME TB |
Fischer Elektronik 10078592 TON612680SA Anodised Aluminium Casing Black 1pc |
03-5262
|
|
|
1+ £17.00
Price per unit Ex VAT
|
Treaded casing |
anodised |
80mm |
26mm |
61.3mm |
Black |
|
(L x W x H) 80 x 61.3 x 26 mm |
|
Design bar in turquoise blue |
TON 61 26 80 SA TB |