Fischer Elektronik 10023214 AKG 105 Aluminium Casing 100mm Ecru Mountable

MPN
10023214
EAN-13
2050003385756
Order Code
03-5236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Fischer Elektronik, this item is an aluminium anodised ecru threaded casing. It features high durability and a sleek finish. Typically used in electronics enclosures, it provides sturdy and protective housing.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 22mm
Enclosure Width 105mm
Colour Ecru
Compatible with (details) European maps
Dimensions (L x W x H) 100 x 105 x 22 mm
Misc Attribute AKG 105 22 100 ME

Reviews

Be the first to submit a review

Trustpilot