Fischer Elektronik 10068007 TUS Tube Casing Aluminium Anodised Ecru

Order Code:

03-5256

Brand: Fischer Elektronik MPN: 10068007 EAN-13: 4064161267692

Discontinued


Fischer Elektronik manufactures the TUS 84 39 100 ME threaded casing in anodised aluminium with an ecru finish. This casing is designed for durability and protection, making it ideal for housing electronic components or constructing custom enclosures. Its robust build and attractive appearance make it suitable for both industrial and consumer applications.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 39mm
Enclosure Width 84.5mm
Colour Ecru
Dimensions (L x W x H) 100 x 84.5 x 39 mm
Misc Attribute TUS 84 39 100 ME

Trustpilot