Fischer Elektronik 10067987 TUS Casing Aluminium Anodised Ecru

MPN
10067987
EAN-13
4064161267685
Order Code
03-5255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fischer Elektronik produces the TUS 58 39 120 ME threaded casing, made from anodised aluminium in an ecru colour. This component is ideal for housing electronic circuits or components, providing both protection and aesthetic appeal. The casing is typically employed in electronics manufacturing and custom enclosure applications.
Type Treaded casing
Material anodised
Enclosure Length 120mm
Enclosure Height 39mm
Enclosure Width 58.9mm
Colour Ecru
Dimensions (L x W x H) 120 x 58.9 x 39 mm
Misc Attribute TUS 58 39 120 ME

Reviews

Be the first to submit a review

Trustpilot